Part Details for LK6NNB126N3 by APEM Inc
Overview of LK6NNB126N3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK6NNB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4150
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK6NNB126N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $15.0400 | Buy Now |
DISTI #
679-3880-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
194 In Stock |
|
$12.5168 / $18.6700 | Buy Now |
DISTI #
642-LK6NNB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 94 |
|
$12.5800 / $17.5900 | Buy Now |
DISTI #
75004967
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK6NNB126N3 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 | RFQ |
DISTI #
51535805
|
Verical | Switch Key Lock N.O./N.C. SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 1731 | Americas - 60 |
|
$16.6530 / $21.6970 | Buy Now |
|
Master Electronics | Keylock Switch - SP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index RoHS: Compliant |
62 In Stock |
|
$11.9000 / $16.6900 | Buy Now |