Part Details for LK6SNB126N3 by APEM Inc
Overview of LK6SNB126N3 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK6SNB126N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4157
|
Newark | Keylock Switch, Dpdt, 2 Pos, 4A, 125Vac, Product Range:Lk Series, Contact Configuration:Dpdt, Switch Operation:Push-Pull, Switch Terminals:Quick Connect, Solder, Contact Current Max:4A, Contact Voltage Ac Nom:125V, Angle Of Throw:90°Rohs Compliant: Yes |Apem LK6SNB126N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$15.1600 / $20.4900 | Buy Now |
DISTI #
679-3887-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
817 In Stock |
|
$11.8625 / $18.7900 | Buy Now |
DISTI #
642-LK6SNB126N3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 201 |
|
$12.0700 / $19.4000 | Buy Now |
DISTI #
70958644
|
RS | Switch, Keylock, DPDT, 2 Pos, MAINT, Nickel Finish, , Key Release Pos 1&2, 4A, 125VAC | APEM Components LK6SNB126N3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9400 / $14.6900 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index |
500 In Stock |
|
$11.7200 / $18.7200 | Buy Now |
DISTI #
79361549
|
Verical | Switch Key Lock N.O./N.C. DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2411 | Americas - 500 |
|
$16.9607 / $24.1237 | Buy Now |
DISTI #
2858502
|
element14 Asia-Pacific | KEYLOCK SWITCH, DPDT, 2 POS, 4A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$12.6257 / $13.7862 | Buy Now |
DISTI #
2858502
|
Farnell | KEYLOCK SWITCH, DPDT, 2 POS, 4A, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 97 |
|
$15.5164 / $20.9641 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index |
500 In Stock |
|
$11.7200 / $18.7200 | Buy Now |