Part Details for LKD12-24-R by TNS Elprod Laboratory
Overview of LKD12-24-R by TNS Elprod Laboratory
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKD12-24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKD12-24-R
|
TME | Indicator: LED, prominent, red, 12÷24VDC, 12÷24VAC, Ø13mm, IP20 Min Qty: 1 | 24 |
|
$5.5800 / $6.1000 | Buy Now |