Part Details for LKD220-G by TNS Elprod Laboratory
Overview of LKD220-G by TNS Elprod Laboratory
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKD220-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKD220-G
|
TME | Indicator: LED, prominent, green, 230VAC, Ø13mm, IP20, leads 300mm Min Qty: 1 | 16 |
|
$5.7300 / $6.2700 | Buy Now |