Part Details for LKG1E682MESAAK by Nichicon Corporation
Overview of LKG1E682MESAAK by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKG1E682MESAAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0171
|
Newark | Snap In & Terminal/Bulk |Nichicon LKG1E682MESAAK RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.6700 | Buy Now |
Part Details for LKG1E682MESAAK
LKG1E682MESAAK CAD Models
LKG1E682MESAAK Part Data Attributes
|
LKG1E682MESAAK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1E682MESAAK
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 1.2369 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | GOLD | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG1E682MESAAK
This table gives cross-reference parts and alternative options found for LKG1E682MESAAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1E682MESAAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLM682M25V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LKG1E682MESAAK vs NRLM682M25V25X25F |
ECEC1EP682CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LKG1E682MESAAK vs ECEC1EP682CA |
LS682M1E-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Xicon Passive Components | LKG1E682MESAAK vs LS682M1E-2525 |
ELU682M25BB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | LKG1E682MESAAK vs ELU682M25BB |
ELH688M025AR1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | LKG1E682MESAAK vs ELH688M025AR1AV |
LS-682M1EL3A2525 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LKG1E682MESAAK vs LS-682M1EL3A2525 |
LH025M6800BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LKG1E682MESAAK vs LH025M6800BPF42525 |
SLF688M025S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Teapo Electronic Corporation | LKG1E682MESAAK vs SLF688M025S1A5R25K |
LH025M6800BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LKG1E682MESAAK vs LH025M6800BP4-2525 |
LH025M6800BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LKG1E682MESAAK vs LH025M6800BP542525 |