Part Details for LKG1H222MESABK by Nichicon Corporation
Overview of LKG1H222MESABK by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKG1H222MESABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4991
|
Newark | Snap In & Terminal/Bulk |Nichicon LKG1H222MESABK Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.5100 | Buy Now |
DISTI #
493-14744-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V SNAP Min Qty: 250 Lead time: 31 Weeks Container: Bulk |
150 In Stock |
|
$2.3232 | Buy Now |
Part Details for LKG1H222MESABK
LKG1H222MESABK CAD Models
LKG1H222MESABK Part Data Attributes
|
LKG1H222MESABK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1H222MESABK
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 0.995 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | GOLD | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |