Part Details for LKG1V472MESZBK by Nichicon Corporation
Overview of LKG1V472MESZBK by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKG1V472MESZBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5035
|
Newark | Capacitor Alum Elect, 4700Uf, 35V, 20%, Can, Capacitance:4700Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Height:45Mmrohs Compliant: Yes |Nichicon LKG1V472MESZBK Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.6700 | Buy Now |
DISTI #
493-14759-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
207 In Stock |
|
$3.2224 / $4.1300 | Buy Now |
Part Details for LKG1V472MESZBK
LKG1V472MESZBK CAD Models
LKG1V472MESZBK Part Data Attributes
|
LKG1V472MESZBK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1V472MESZBK
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 1.2168 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | GOLD | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |