Part Details for LKN-10 by Eaton Bussmann
Overview of LKN-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKN-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4491
|
Newark | Super Lag Renewable Link |Eaton Bussmann LKN-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 / $26.2500 | Buy Now |
DISTI #
LKN-10-ND
|
DigiKey | SUPER LAG RENEWABLE LINK Min Qty: 20 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6145 | Buy Now |
DISTI #
71446401
|
RS | Fuse Class H Slow Blow Stud Mount Bolt Down Termination 250VAC 10A | Bussmann by Eaton LKN-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6600 | RFQ |
DISTI #
000000000000559646
|
Sager | Specialty Fuses 250V 10A Super Lag Link Min Qty: 20 | 0 |
|
$16.3300 / $18.1400 | Buy Now |