Part Details for LKS-10 by Eaton Bussmann
Overview of LKS-10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4515
|
Newark | Super Lag Renewable Link |Eaton Bussmann LKS-10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7500 / $55.6600 | Buy Now |
DISTI #
LKS-10-ND
|
DigiKey | SUPER LAG RENEWABLE LINK Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7040 | Buy Now |
DISTI #
71460706
|
RS | Fuse Class H Slow Blow Stud Mount Bolt Down Termination 600VAC 10A | Bussmann by Eaton LKS-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7000 | RFQ |