Part Details for LKS-832-2MD by PennEngineering (PEM)
Overview of LKS-832-2MD by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKS-832-2MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-LKS-832-2MD
|
Mouser Electronics | Mounting Hardware NUT, LOCKING, S/S FILM ONLY RoHS: Compliant | 1127 |
|
$0.6780 / $1.4000 | Buy Now |
|
Bisco Industries | 4448 |
|
Buy Now | ||
DISTI #
69706250
|
Verical | Nut Lock 8-32-THD 8.71mm-A/F 11in/32in-A/F 0.343in-A/F 5.82mm-THK 15in/64in-THK 0.229in-THK Stainless Steel Black Dry-Film Lubricant Min Qty: 23 Package Multiple: 1 | Americas - 2848 |
|
$0.8354 / $3.1408 | Buy Now |
DISTI #
53849649
|
Verical | Nut Lock 8-32-THD 8.71mm-A/F 11in/32in-A/F 0.343in-A/F 5.82mm-THK 15in/64in-THK 0.229in-THK Stainless Steel Black Dry-Film Lubricant Min Qty: 23 Package Multiple: 1 | Americas - 1580 |
|
$0.8354 / $3.1408 | Buy Now |
DISTI #
PEMLKS-832-2MD
|
DB Roberts | PEM� PEMFLEX� self-locking self-clinching fasteners retain their repeated use and effective prevailing locking torque.Shoulder provides increased performance.Flexing action permits repeated use and effective locking torque.Flange provides positive stop d | 25667 |
|
$0.4943 / $0.6739 | Buy Now |