Part Details for LKS1J152MESY by Nichicon Corporation
Overview of LKS1J152MESY by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKS1J152MESY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5314
|
Newark | Capacitor Alum Elect, 1500Uf, 50V, 20%, Snap In, Capacitance:1500µf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LKS1J152MESY RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
Part Details for LKS1J152MESY
LKS1J152MESY CAD Models
LKS1J152MESY Part Data Attributes
|
LKS1J152MESY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKS1J152MESY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9222 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKS1J152MESY
This table gives cross-reference parts and alternative options found for LKS1J152MESY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKS1J152MESY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63USG1500MEFCSN20X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | LKS1J152MESY vs 63USG1500MEFCSN20X25 |
63USC1500MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LKS1J152MESY vs 63USC1500MOOESN20X25 |
158LBA063M2AC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LKS1J152MESY vs 158LBA063M2AC |
NRLR152M63V20X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LKS1J152MESY vs NRLR152M63V20X25SF |
QP158M1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | LKS1J152MESY vs QP158M1J |