Part Details for LKS32MC087EM6S8 by Shenzhen Linko Electric Co Ltd
Overview of LKS32MC087EM6S8 by Shenzhen Linko Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKS32MC087EM6S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32KB 8KB FLASH 2.2V~5.5V ARM-M0 96MHz SSOP-24 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3511 |
|
$0.7427 | Buy Now |
|
LCSC | 32KB 8KB FLASH 2.2V5.5V ARM-M0 96MHz SSOP-24 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3511 |
|
$0.7579 | Buy Now |