Part Details for LKSR 15-NP by LEM Holdings SSA
Overview of LKSR 15-NP by LEM Holdings SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKSR 15-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3815
|
Newark | Current Sensor, Voltage, -51A To 51A Rohs Compliant: Yes |Lem LKSR 15-NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$12.9200 / $19.9600 | Buy Now |
DISTI #
398-1202-ND
|
DigiKey | SENSOR CURRENT HALL 15A UNIPOLAR Min Qty: 1 Lead time: 48 Weeks Container: Tray |
450 In Stock |
|
$10.9545 / $18.1300 | Buy Now |
DISTI #
3253162
|
element14 Asia-Pacific | CURRENT SENSOR, VOLTAGE, -51A TO 51A RoHS: Compliant Min Qty: 1 Container: Each | 247 |
|
$18.4167 | Buy Now |
DISTI #
3253162
|
Farnell | CURRENT SENSOR, VOLTAGE, -51A TO 51A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 247 |
|
$12.8367 / $14.5809 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 15A HALL EFFECT,CLOSED LOOP | 0 |
|
$10.7452 / $11.4974 | RFQ |
Part Details for LKSR 15-NP
LKSR 15-NP CAD Models
LKSR 15-NP Part Data Attributes:
|
LKSR 15-NP
LEM Holdings SSA
Buy Now
|
Compare Parts:
LKSR 15-NP
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |