Part Details for LKX2D681MESC30 by Nichicon Corporation
Overview of LKX2D681MESC30 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKX2D681MESC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5066
|
Newark | Snap In & Terminal/ Bulk |Nichicon LKX2D681MESC30 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $3.7800 | Buy Now |
DISTI #
LKX2D681MESC30-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9202 | Buy Now |
DISTI #
647-LKX2D681MESC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF For Audio Equip. RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
Part Details for LKX2D681MESC30
LKX2D681MESC30 CAD Models
LKX2D681MESC30 Part Data Attributes
|
LKX2D681MESC30
Nichicon Corporation
Buy Now
|
Compare Parts:
LKX2D681MESC30
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |