Part Details for LKX2W221MESB40 by Nichicon Corporation
Overview of LKX2W221MESB40 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKX2W221MESB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3094
|
Newark | Snap In & Terminal/ Bulk |Nichicon LKX2W221MESB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.8200 | Buy Now |
DISTI #
LKX2W221MESB40-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9969 | Buy Now |
DISTI #
647-LKX2W221MESB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$5.0000 | Order Now |