Part Details for LKX2W271MESB40 by Nichicon Corporation
Overview of LKX2W271MESB40 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKX2W271MESB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5139
|
Newark | Snap In & Terminal/ Bulk |Nichicon LKX2W271MESB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.4900 | Buy Now |
DISTI #
LKX2W271MESB40-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6871 | Buy Now |
DISTI #
647-LKX2W271MESB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 270uF For Audio Equip. RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
Part Details for LKX2W271MESB40
LKX2W271MESB40 CAD Models
LKX2W271MESB40 Part Data Attributes
|
LKX2W271MESB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKX2W271MESB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.0458 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1230 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | ALUMINUM | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKX2W271MESB40
This table gives cross-reference parts and alternative options found for LKX2W271MESB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKX2W271MESB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450NXG270MEFCSN30X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | LKX2W271MESB40 vs 450NXG270MEFCSN30X40 |
B43544B5277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LKX2W271MESB40 vs B43544B5277M067 |
ELXQ451LIN271MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LKX2W271MESB40 vs ELXQ451LIN271MR40S |
ECHA451VSN271MR40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LKX2W271MESB40 vs ECHA451VSN271MR40M |
B43544B5277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LKX2W271MESB40 vs B43544B5277M080 |
B43544B5277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LKX2W271MESB40 vs B43544B5277M002 |
EETHC2W271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LKX2W271MESB40 vs EETHC2W271KJ |
B43544B5277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LKX2W271MESB40 vs B43544B5277M080 |
B43544B5277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LKX2W271MESB40 vs B43544B5277M000 |
B43544B5277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LKX2W271MESB40 vs B43544B5277M060 |