Part Details for LL/LLSD101A by Diodes Incorporated
Overview of LL/LLSD101A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for LL/LLSD101A
LL/LLSD101A CAD Models
LL/LLSD101A Part Data Attributes
|
LL/LLSD101A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL/LLSD101A
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.015 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for LL/LLSD101A
This table gives cross-reference parts and alternative options found for LL/LLSD101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL/LLSD101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101A | Rectifier Diode, | Taitron Components Inc | LL/LLSD101A vs LL101A |
SD101AWSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | LL/LLSD101A vs SD101AWSHE3-TP |
LL101A | Rectifier Diode, 1 Element, 0.015A, 60V V(RRM) | Microsemi Corporation | LL/LLSD101A vs LL101A |