There are no models available for this part yet.
Overview of LL-503SIRC2H-1BE by Lucky Light Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LL-503SIRC2H-1BE by Lucky Light Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LL-503SIRC2H-1BE
|
TME | IR transmitter, 5mm, 850nm, transparent, 45°, THT, 165mW Min Qty: 2 | 1333 |
|
$0.1690 / $0.4000 | Buy Now |