There are no models available for this part yet.
Overview of LL01-2AB10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-12A#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use, TO-92(3), / |
Price & Stock for LL01-2AB10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8087
|
Newark | Ll01 1/2 Npt 120 Cable 100C |Te Connectivity Sensors LL01-2AB10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.9400 / $319.6400 | Buy Now | |
DISTI #
223-LL01-2AB10-ND
|
DigiKey | LL01 1/2 NPT 120 CABLE 100C Min Qty: 10 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.2760 | Buy Now | |
DISTI #
LL01-2AB10
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NO-OUT Thread Mount - Bulk (Alt: LL01-2AB10) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$351.6872 / $423.2168 | Buy Now | |
DISTI #
592-LL012AB10
|
Mouser Electronics | Liquid Level Sensors LL01 1/2" NPT 120" CABLE 100C | 0 |
|
$400.3200 | Order Now | |
DISTI #
TSSLL01-2AB10
|
Heilind Electronics | NPT W/ 0.25 ACTIVATION POINT, | Americas - 0 in Stock |
|
$357.6528 / $434.9773 | Buy Now | |
Onlinecomponents.com | LL01 1/2" NPT 120" CABLE 100C RoHS: Compliant | 0 |
|
$346.8400 / $844.4500 | Buy Now | ||
DISTI #
TSSLL01-2AB10
|
Interstate Connecting Components | NPT W/ 0.25 ACTIVATION POINT, | 0 |
|
$357.6528 / $434.9773 | Buy Now | |
DISTI #
LL01-2AB10
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$314.3900 / $377.2700 | Buy Now | |
DISTI #
000000000006095278
|
Sager | Liquid Level Sensors LL01 1/2 NPT 120 CABLE 100C Min Qty: 10 | 0 |
|
$480.7100 | Buy Now | |
DISTI #
LL01-2AB10
|
Avnet Abacus | (Alt: LL01-2AB10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LL01-2AB10 by TE Connectivity
Part Data Attributes for LL01-2AB10 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Pressure Range-Max
|
250 Psi
|
Sensors/Transducers Type
|
LIQUID LEVEL SENSOR
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
5 V
|