Part Details for LL01-4AB01 by TE Connectivity
Overview of LL01-4AB01 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL01-4AB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LL01-4AB01-ND
|
DigiKey | LL01 1/2 NPT 15 CABLE 100C Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.5840 | Buy Now |
DISTI #
LL01-4AB01
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount (Alt: LL01-4AB01) Min Qty: 10 Package Multiple: 10 Lead time: 49 Weeks, 6 Days | 0 |
|
$350.1060 / $421.3140 | Buy Now |
DISTI #
592-LL014AB01
|
Mouser Electronics | Liquid Level Sensors LL01 1/2" NPT 15" CABLE 100C RoHS: Compliant | 0 |
|
$398.5200 | Order Now |
DISTI #
TSSLL01-4AB01
|
Heilind Electronics | NPT W/ 0.25 ACTIVATION POINT, | Americas - 0 in Stock |
|
$305.8382 / $310.4030 | Buy Now |
|
Onlinecomponents.com | LL01 1/2" NPT 15" CABLE 100C | 0 |
|
$345.2800 / $840.6500 | Buy Now |
DISTI #
LL01-4AB01
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount (Alt: LL01-4AB01) Min Qty: 10 Package Multiple: 10 Lead time: 49 Weeks, 6 Days | 0 |
|
$350.1060 / $421.3140 | Buy Now |
DISTI #
TSSLL01-4AB01
|
Interstate Connecting Components | NPT W/ 0.25 ACTIVATION POINT, | 0 |
|
Buy Now | |
DISTI #
LL01-4AB01
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$309.0600 / $370.8800 | Buy Now |
DISTI #
000000000006095292
|
Sager | Liquid Level Sensors LL01 1/2 NPT 15 CABLE 100C Min Qty: 10 | 0 |
|
$478.5500 | Buy Now |
|
Master Electronics | LL01 1/2" NPT 15" CABLE 100C | 0 |
|
$345.2800 / $840.6500 | Buy Now |
Part Details for LL01-4AB01
LL01-4AB01 CAD Models
LL01-4AB01 Part Data Attributes:
|
LL01-4AB01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL01-4AB01
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 49 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 250 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |