There are no models available for this part yet.
Overview of LL01-5AA20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL01-5AA20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8108
|
Newark | ¼ Npt W/ 0.25 Activation Point, 80° C Temp. Limit, 4 Ma - 20 Ma, And A 20 Foot Long Cable |Te Connectivity Sensors LL01-5AA20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.8300 / $264.1900 | Buy Now | |
DISTI #
LL01-5AA20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-OUT Thread Mount (Alt: LL01-5AA20) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | ||
DISTI #
592-LL015AA20
|
Mouser Electronics | Liquid Level Sensors LL01 1/4"NPT 20'CBL 80C PL | 0 |
|
$239.0200 / $272.2600 | Order Now | |
DISTI #
000000000006095299
|
Sager | Liquid Level Sensors LL01 1/4NPT 20'CBL 80C PL | 0 |
|
Buy Now |
CAD Models for LL01-5AA20 by TE Connectivity
Part Data Attributes for LL01-5AA20 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Pressure Range-Max
|
250 Psi
|
Sensors/Transducers Type
|
LIQUID LEVEL SENSOR
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
5 V
|