Part Details for LL10-1AE04 by TE Connectivity
Overview of LL10-1AE04 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LL10-1AE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8129
|
Newark | N Npt W/ 12 Activation Point, 80° C Temp. Limit, Spdt Relay, And A 4 Foot Long Cable |Te Connectivity Sensors LL10-1AE04 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.6800 / $327.6500 | Buy Now |
DISTI #
223-LL10-1AE04-ND
|
DigiKey | LL10 4FT CABLE 12 AP 80C Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$439.1610 | Buy Now |
DISTI #
LL10-1AE04
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-1AE04) Min Qty: 10 Package Multiple: 10 | 0 |
|
$410.4630 / $493.9470 | Buy Now |
DISTI #
592-LL101AE04
|
Mouser Electronics | Liquid Level Sensors LL10 4FT CABLE 12"AP 80C | 0 |
|
$467.2200 | Order Now |
DISTI #
TSSLL10-1AE04
|
Heilind Electronics | NPT W/ 12 ACTIVATION POINT, 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LL10 4FT CABLE 12"AP 80C | 0 |
|
$404.8100 / $985.5800 | Buy Now |
DISTI #
LL10-1AE04
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-1AE04) Min Qty: 10 Package Multiple: 10 | 0 |
|
$410.4630 / $493.9470 | Buy Now |
DISTI #
LL10-1AE04
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-1AE04) Min Qty: 10 Package Multiple: 10 | 0 |
|
$410.4630 / $493.9470 | Buy Now |
DISTI #
TSSLL10-1AE04
|
Interstate Connecting Components | NPT W/ 12 ACTIVATION POINT, 8 | 0 |
|
Buy Now | |
DISTI #
LL10-1AE04
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$362.3500 / $434.8100 | Buy Now |
Part Details for LL10-1AE04
LL10-1AE04 CAD Models
LL10-1AE04 Part Data Attributes:
|
LL10-1AE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL10-1AE04
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 1000 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |