Part Details for LL10-2AE10 by TE Connectivity
Overview of LL10-2AE10 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LL10-2AE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8150
|
Newark | N Npt W/ 12 Activation Point, 100° C Temp. Limit, Spdt Relay, And A 10 Foot Long Cable |Te Connectivity Sensors LL10-2AE10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.2800 / $356.8300 | Buy Now |
DISTI #
LL10-2AE10
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-2AE10) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
592-LL102AE10
|
Mouser Electronics | Liquid Level Sensors LL10 10FT CABLE 12" AP 100C | 0 |
|
$337.0900 / $367.7300 | Order Now |
DISTI #
000000000006095341
|
Sager | Liquid Level Sensors LL10 10FT CABLE 12 AP 100C | 0 |
|
Buy Now |
Part Details for LL10-2AE10
LL10-2AE10 CAD Models
LL10-2AE10 Part Data Attributes
|
LL10-2AE10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL10-2AE10
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 1000 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |