Part Details for LL10-2AF20 by TE Connectivity
Overview of LL10-2AF20 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LL10-2AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LL10-2AF20-ND
|
DigiKey | LL10 20FT CABLE 18 AP 100C Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.7380 | Buy Now |
DISTI #
LL10-2AF20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-2AF20) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | 0 |
|
$493.2518 / $593.5742 | Buy Now |
DISTI #
592-LL102AF20
|
Mouser Electronics | Liquid Level Sensors LL10 20FT CABLE 18" AP 100C RoHS: Compliant | 0 |
|
$561.1800 | Order Now |
DISTI #
TSSLL10-2AF20
|
Heilind Electronics | NPT W/ 18 ACTIVATION POINT, 1 | Americas - 0 in Stock |
|
$432.3235 / $438.7762 | Buy Now |
|
Onlinecomponents.com | LL10 20FT CABLE 18"AP 100C | 0 |
|
$486.4600 / $1,184.3600 | Buy Now |
DISTI #
LL10-2AF20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-2AF20) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | 0 |
|
$493.2518 / $593.5742 | Buy Now |
DISTI #
TSSLL10-2AF20
|
Interstate Connecting Components | NPT W/ 18 ACTIVATION POINT, 1 | 0 |
|
Buy Now | |
DISTI #
LL10-2AF20
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$435.4400 / $522.5100 | Buy Now |
DISTI #
000000000006095346
|
Sager | Liquid Level Sensors LL10 20FT CABLE 18 AP 100C Min Qty: 10 | 0 |
|
$674.2100 | Buy Now |
|
Master Electronics | LL10 20FT CABLE 18"AP 100C | 0 |
|
$486.4600 / $1,184.3600 | Buy Now |
Part Details for LL10-2AF20
LL10-2AF20 CAD Models
LL10-2AF20 Part Data Attributes:
|
LL10-2AF20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL10-2AF20
TE Connectivity
Liquid Level Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 1000 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |