Part Details for LL10 by Klein Tools Inc
Overview of LL10 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C9904
|
Newark | Hex Key, L-Style Long Arm, 5/32", 4.375", Af Size - Metric:-, Af Size - Imperial:0.1563", Hex Key Type:Long Arm, Long Arm Length:111.1Mm, Product Range:- Rohs Compliant: Na |Klein Tools LL10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
LL10-ND
|
DigiKey | HEX KEY L-SHAPE 5/32" 4.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$1.5600 | Buy Now |
DISTI #
247-LL10
|
Mouser Electronics | Wrenches Long Arm Hex Key, 5/32-Inch RoHS: Compliant | 149 |
|
$1.0400 / $1.5400 | Buy Now |
DISTI #
71082952
|
RS | Long Arm Hex Key, 5/32" | Klein Tools LL10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.9900 | Buy Now |