Part Details for LL101B by Lite-On Semiconductor Corporation
Overview of LL101B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LL101B
LL101B CAD Models
LL101B Part Data Attributes:
|
LL101B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LL101B
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL101B
This table gives cross-reference parts and alternative options found for LL101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101B | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon | TDK Micronas GmbH | LL101B vs LL101B |
LL101B-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 50V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LL101B vs LL101B-GS18 |
LLSD101B-7 | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diodes Incorporated | LL101B vs LLSD101B-7 |
LLSD101B-TP | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | LL101B vs LLSD101B-TP |
LLSD101B-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diodes Incorporated | LL101B vs LLSD101B-13 |
LLSD101B | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LL101B vs LLSD101B |