Part Details for LL101C-GS08 by Vishay Semiconductors
Overview of LL101C-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL101C-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL101C-GS08CT-ND
|
DigiKey | DIODE SCHOT 40V 30MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32191 In Stock |
|
$0.0442 / $0.3700 | Buy Now |
|
New Advantage Corporation | LL101C Series 40 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-80 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 77500 |
|
$0.0425 / $0.0456 | Buy Now |
Part Details for LL101C-GS08
LL101C-GS08 CAD Models
LL101C-GS08 Part Data Attributes
|
LL101C-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL101C-GS08
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL101C-GS08
This table gives cross-reference parts and alternative options found for LL101C-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL101C-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101C-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LL101C-GS08 vs LL101C-GS08 |