Part Details for LL101C by Diotec Semiconductor AG
Overview of LL101C by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL101CCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 0.015A SOD80C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
637-LL101C
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-80, 40V, 0.015A RoHS: Compliant | 11030 |
|
$0.0530 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-80 - 40V - 0.015A RoHS: Compliant |
36210 In Stock 55000 Factory Stock |
|
$0.0316 / $0.0425 | Buy Now |
DISTI #
LL101C-DIO
|
TME | Diode: Schottky switching, SMD, 40V, 15mA, 1ns, MiniMELF glass Min Qty: 10 | 2700 |
|
$0.0403 / $0.0895 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-80 - 40V - 0.015A RoHS: Compliant |
36210 In Stock 55000 Factory Stock |
|
$0.0316 / $0.0425 | Buy Now |
Part Details for LL101C
LL101C CAD Models
LL101C Part Data Attributes
|
LL101C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL101C
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 400 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL101C
This table gives cross-reference parts and alternative options found for LL101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101C | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | LL101C vs LL101C |