Part Details for LL4002G by RFE International Inc
Overview of LL4002G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LL4002G
LL4002G CAD Models
LL4002G Part Data Attributes
Alternate Parts for LL4002G
This table gives cross-reference parts and alternative options found for LL4002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002L | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | LL4002G vs 1N4002L |
BYT43B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | LL4002G vs BYT43B |
S1BLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | LL4002G vs S1BLH |
S1ALHRH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | LL4002G vs S1ALHRH |
EFM102L-T | Rectifier Diode, | Rectron Semiconductor | LL4002G vs EFM102L-T |
ES1BLHRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | LL4002G vs ES1BLHRUG |
ES1BFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | LL4002G vs ES1BFSH |
1N4934G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | LL4002G vs 1N4934G |
S1ALHMQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | LL4002G vs S1ALHMQ |
H1BFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | LL4002G vs H1BFSF3 |