Part Details for LL4005G L0 by Taiwan Semiconductor
Overview of LL4005G L0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4005G L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3619
|
Newark | Diode, Standard, 1A, 600V, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, Operating Temperature Max:150°C Rohs Compliant: Yes |Taiwan Semiconductor LL4005G L0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for LL4005G L0
LL4005G L0 CAD Models
LL4005G L0 Part Data Attributes
|
LL4005G L0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
LL4005G L0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |