Part Details for LL4005G L0G by Taiwan Semiconductor
Overview of LL4005G L0G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4005G L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4005G L0G
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin MELF Surface Mount T/R - Tape and Reel (Alt: LL4005G L0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LL4005G L0G
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin MELF Surface Mount T/R - Tape and Reel (Alt: LL4005G L0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LL4005G-L0G
|
TME | Diode: rectifying, SMD, 600V, 1A, MELF plastic, Ufmax: 1.1V Min Qty: 5 | 0 |
|
$0.1210 / $0.1810 | RFQ |
DISTI #
3477200
|
element14 Asia-Pacific | RECTIFIER, SNGL, 600V, 1A, MELF RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2381 / $0.6412 | Buy Now |
DISTI #
3477200RL
|
element14 Asia-Pacific | RECTIFIER, SNGL, 600V, 1A, MELF RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2381 / $0.3772 | Buy Now |
DISTI #
3477200RL
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.1813 / $0.2316 | Buy Now |
DISTI #
3477200
|
Farnell | RECTIFIER, SNGL, 600V, 1A, MELF RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1105 / $0.4418 | Buy Now |
Part Details for LL4005G L0G
LL4005G L0G CAD Models
LL4005G L0G Part Data Attributes:
|
LL4005G L0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
LL4005G L0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |