Part Details for LL4007G by SPC Multicomp
Overview of LL4007G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for LL4007G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5992
|
Newark | Diode, Standard, 1A, 1000V, Smd, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.4V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Multicomp LL4007G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 / $0.1190 | Buy Now |
DISTI #
04AC8450
|
Newark | Rectifier, Single, 1Kv, 1A, Do-213Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:25A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro LL4007G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for LL4007G
LL4007G CAD Models
LL4007G Part Data Attributes
|
LL4007G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
LL4007G
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MELF-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | MELF | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4007G
This table gives cross-reference parts and alternative options found for LL4007G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4007G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A7_B0_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | LL4007G vs 1A7_B0_10001 |
MPG06MHE3_A/54 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | LL4007G vs MPG06MHE3_A/54 |
1N4007E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Gulfsemi | LL4007G vs 1N4007E |
DSF10TL-AT1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | SANYO Electric Co Ltd | LL4007G vs DSF10TL-AT1 |
HER108SGP0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | LL4007G vs HER108SGP0 |
1A5-E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | LL4007G vs 1A5-E |
FR107SGR0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | LL4007G vs FR107SGR0 |
1H8-I | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Rectron Semiconductor | LL4007G vs 1H8-I |
SX1N5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | LL4007G vs SX1N5623US |
1A5-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | LL4007G vs 1A5-F |