Part Details for LL4153 by TDK Micronas GmbH
Overview of LL4153 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4153
LL4153 CAD Models
LL4153 Part Data Attributes:
|
LL4153
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
LL4153
TDK Micronas GmbH
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |