-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL4448CT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2280 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-LL4448
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-80, 100V, 0.15A, 175C RoHS: Compliant | 5554 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-80 - 100V - 100V - 0.15A RoHS: Compliant | 332500 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
LL4448-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 50 | 0 |
|
$0.0084 / $0.0193 | RFQ |
|
Master Electronics | Small Signal Diode - SOD-80 - 100V - 100V - 0.15A RoHS: Compliant | 332500 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL4448
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL4448
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
This table gives cross-reference parts and alternative options found for LL4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Bkc Semiconductors Inc | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | TDK Micronas GmbH | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, Silicon | International Semiconductor Inc | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4448 vs LL4448 |