Part Details for LL4448R13 by Diotec Semiconductor AG
Overview of LL4448R13 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LL4448R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL4448R13-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD80C Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
637-LL4448R13
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-80, 100V, 0.15A, 175C RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-80 - 100V - 100V - 0.15A RoHS: Compliant | 0 |
|
$0.0079 / $0.0104 | Buy Now |
DISTI #
LL4448R13-DIO
|
TME | Diode: switching, SMD, 100V, 150mA, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 25 | 6900 |
|
$0.0099 / $0.0303 | Buy Now |
Part Details for LL4448R13
LL4448R13 CAD Models
LL4448R13 Part Data Attributes
|
LL4448R13
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL4448R13
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for LL4448R13
This table gives cross-reference parts and alternative options found for LL4448R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4448R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | LL4448R13 vs 1N4448 |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | VPT Components | LL4448R13 vs 1N914 |
1N4448WS | Rectifier Diode, | Taitron Components Inc | LL4448R13 vs 1N4448WS |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | LL4448R13 vs 1N4447 |
BAS16-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LL4448R13 vs BAS16-HF |
1N4446 | Rectifier Diode, | NTE Electronics Inc | LL4448R13 vs 1N4446 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | LL4448R13 vs 1N914 |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | LL4448R13 vs 1N916A |
1N4448 | Rectifier Diode | Excel (Suzhou) Semiconductor Co Ltd | LL4448R13 vs 1N4448 |
BAS16WS | Rectifier Diode, | Taitron Components Inc | LL4448R13 vs BAS16WS |