Part Details for LL4744A by RFE International Inc
Overview of LL4744A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LL4744A
LL4744A CAD Models
LL4744A Part Data Attributes:
|
LL4744A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
LL4744A
RFE International Inc
Zener Diode, 15V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Working Test Current | 17 mA |
Alternate Parts for LL4744A
This table gives cross-reference parts and alternative options found for LL4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4744A-T3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LL4744A vs DL4744A-T3 |
GLL4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | LL4744A vs GLL4744A |
LL4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, | Bkc Semiconductors Inc | LL4744A vs LL4744A |
DL4744A-GT3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LL4744A vs DL4744A-GT3 |
MLL4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | LL4744A vs MLL4744A |
DL4744A | Zener Diode, 15V V(Z), 4.98%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | LL4744A vs DL4744A |
DL4744A | Zener Diode, 15V V(Z), 5%, 1W, | Galaxy Microelectronics | LL4744A vs DL4744A |
DL4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | LL4744A vs DL4744A |
DL4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | LL4744A vs DL4744A |
DL4744A-G | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LL4744A vs DL4744A-G |