Part Details for LL5819 by Silicon Standard Corp
Overview of LL5819 by Silicon Standard Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL5819
LL5819 CAD Models
LL5819 Part Data Attributes
|
LL5819
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
LL5819
Silicon Standard Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for LL5819
This table gives cross-reference parts and alternative options found for LL5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM5819-T | Rectifier Diode, | Rectron Semiconductor | LL5819 vs FM5819-T |
CMS10I40A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | LL5819 vs CMS10I40A(TE12L,QM |
CMS10(TE12L,Q) | Diode Schottky 40V 1A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | LL5819 vs CMS10(TE12L,Q) |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | LL5819 vs AK04 |
1N5819DLCC2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | TT Electronics Resistors | LL5819 vs 1N5819DLCC2 |
FM5819L-T | Rectifier Diode, | Rectron Semiconductor | LL5819 vs FM5819L-T |
1N5819HWQ-7-F | Rectifier Diode, | Diodes Incorporated | LL5819 vs 1N5819HWQ-7-F |
LL5819F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | LL5819 vs LL5819F1 |
SS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | LL5819 vs SS14M |
CPD76X-1N5819-WR | Rectifier Diode, | Central Semiconductor Corp | LL5819 vs CPD76X-1N5819-WR |