Part Details for LLD4036ATHT3 by KEMET Corporation
Overview of LLD4036ATHT3 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLD4036ATHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1647
|
Newark | V |Kemet LLD4036ATHT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$206.7700 | Buy Now |
DISTI #
2266-LLD4036ATHT3-ND
|
DigiKey | V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$198.8200 | Buy Now |
DISTI #
39281405
|
Verical | Power Line Filter EMI 50Hz/60Hz 36A 530VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$186.4400 | Buy Now |