Part Details for LLD4080ATHT6 by KEMET Corporation
Overview of LLD4080ATHT6 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLD4080ATHT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1648
|
Newark | V |Kemet LLD4080ATHT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$509.2800 | Buy Now |
DISTI #
2266-LLD4080ATHT6-ND
|
DigiKey | V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$489.6900 | Buy Now |
DISTI #
34537705
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 80A 530VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$459.1900 | Buy Now |