There are no models available for this part yet.
Overview of LLG2C102MELA30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for LLG2C102MELA30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5361
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2C102MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now | |
DISTI #
493-7199-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
10 In Stock |
|
$2.0830 / $5.3400 | Buy Now | |
DISTI #
647-LLG2C102MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 85c 25x30x10L/S RoHS: Compliant | 159 |
|
$2.0800 / $5.5000 | Buy Now | |
DISTI #
LLG2C102MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 85c 25x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.5200 | Buy Now | |
DISTI #
LLG2C102MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 160 V, � 20%, Snap-In (Alt: LLG2C102MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLG2C102MELA30 by Nichicon Corporation
Part Data Attributes for LLG2C102MELA30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
3000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLG2C102MELA30
This table gives cross-reference parts and alternative options found for LLG2C102MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2C102MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160USG1000MSN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2C102MELA30 vs 160USG1000MSN25X30 |
380LQ102M160J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLG2C102MELA30 vs 380LQ102M160J022 |
160USG1000MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2C102MELA30 vs 160USG1000MEFCSN25X30 |
380LQ102M160J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LLG2C102MELA30 vs 380LQ102M160J022AD |
LLG2C102MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LLG2C102MELA30 vs LLG2C102MERAGA |
380LQ102M160J022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LLG2C102MELA30 vs 380LQ102M160J022A |
Related Parts for LLG2C102MELA30
-
ESMQ161VSN102MQ30SFixed Capacitors
-
RT0603BRD1321K5LFixed Resistors
-
10058831-110LFHeaders and Edge Type Connectors
-
MBRS260T3GRectifier Diodes
-
FDB33N25TMPower Field-Effect Transistors
-
TPS74901DRCTLinear Regulator ICs
-
NSPW310DSVisible LEDs
-
BMI055Other Analog ICs
-
LTC2355IMSE-14Analog to Digital Converters