Part Details for LLG2C152MELA40 by Nichicon Corporation
Overview of LLG2C152MELA40 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LLG2C152MELA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5366
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2C152MELA40 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3400 | Buy Now |
DISTI #
LLG2C152MELA40-ND
|
DigiKey | CAP ALUM 1500UF 20% 160V SNAP Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8402 | Buy Now |
DISTI #
647-LLG2C152MELA40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1500uF 85c 25x40x10L/S RoHS: Compliant | 0 |
|
$2.4100 / $4.7300 | Order Now |
DISTI #
LLG2C152MELA40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 160 V, � 20%, Snap-In (Alt: LLG2C152MELA40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2C152MELA40
LLG2C152MELA40 CAD Models
LLG2C152MELA40 Part Data Attributes
|
LLG2C152MELA40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2C152MELA40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |