Part Details for LLG2C222MELB40 by Nichicon Corporation
Overview of LLG2C222MELB40 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2C222MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5373
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2C222MELB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.1700 | Buy Now |
DISTI #
493-7203-ND
|
DigiKey | CAP ALUM 2200UF 20% 160V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
194 In Stock |
|
$3.5566 / $6.4000 | Buy Now |
DISTI #
647-LLG2C222MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 2200uF 85c 30x40x10L/S RoHS: Compliant | 162 |
|
$3.6200 / $6.4000 | Buy Now |
|
Future Electronics | LLG Series 160 v 2200 uf 85'c 30x40mm 2k Hours Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.6200 / $3.7600 | Buy Now |
DISTI #
LLG2C222MELB40
|
TME | Capacitor: electrolytic, SNAP-IN, 2200uF, 160VDC, Ø30x40mm, ±20% Min Qty: 1 | 162 |
|
$4.4500 / $5.7200 | Buy Now |
DISTI #
LLG2C222MELB40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 160 V, � 20%, Snap-In (Alt: LLG2C222MELB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2C222MELB40
LLG2C222MELB40 CAD Models
LLG2C222MELB40 Part Data Attributes
|
LLG2C222MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2C222MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4450 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2C222MELB40
This table gives cross-reference parts and alternative options found for LLG2C222MELB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2C222MELB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ222M160K042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LLG2C222MELB40 vs 380LQ222M160K042A |
EETUQ2C222KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLG2C222MELB40 vs EETUQ2C222KJ |