Part Details for LLG2D152MELB35 by Nichicon Corporation
Overview of LLG2D152MELB35 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2D152MELB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5391
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2D152MELB35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.1200 | Buy Now |
DISTI #
LLG2D152MELB35-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7622 | Buy Now |
DISTI #
647-LLG2D152MELB35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1500uF 85c 30x35x10L/S RoHS: Compliant | 0 |
|
$3.3600 / $5.8300 | Order Now |
DISTI #
LLG2D152MELB35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 200 V, � 20%, Snap-In (Alt: LLG2D152MELB35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2D152MELB35
LLG2D152MELB35 CAD Models
LLG2D152MELB35 Part Data Attributes
|
LLG2D152MELB35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2D152MELB35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.64 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2980 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2D152MELB35
This table gives cross-reference parts and alternative options found for LLG2D152MELB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2D152MELB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2D152KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLG2D152MELB35 vs EETUQ2D152KJ |
LLG2D152MEKB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LLG2D152MELB35 vs LLG2D152MEKB35 |
380LQ152M200K032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLG2D152MELB35 vs 380LQ152M200K032 |
380LQ152M200K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LLG2D152MELB35 vs 380LQ152M200K032AD |