There are no models available for this part yet.
Overview of LLG2D561MELZ30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for LLG2D561MELZ30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5401
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2D561MELZ30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.4000 | Buy Now | |
DISTI #
493-7216-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
238 In Stock |
|
$1.7305 / $4.2100 | Buy Now | |
DISTI #
647-LLG2D561MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 560uF 85c 22x30x10L/S RoHS: Compliant | 0 |
|
$1.7600 / $4.2100 | Order Now | |
DISTI #
LLG2D561MELZ30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 200 V, � 20%, Snap-In (Alt: LLG2D561MELZ30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLG2D561MELZ30 by Nichicon Corporation
Part Data Attributes for LLG2D561MELZ30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2070 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLG2D561MELZ30
This table gives cross-reference parts and alternative options found for LLG2D561MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2D561MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLG2D561MEKZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LLG2D561MELZ30 vs LLG2D561MEKZ30 |
200USG560MOOESN22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D561MELZ30 vs 200USG560MOOESN22X30 |
LLG2D561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LLG2D561MELZ30 vs LLG2D561MERZHA |
LLG2D561MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LLG2D561MELZ30 vs LLG2D561MERZGA |
200USG560MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D561MELZ30 vs 200USG560MEFCSN22X30 |
380LQ561M200H022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LLG2D561MELZ30 vs 380LQ561M200H022A |