There are no models available for this part yet.
Overview of LLG2D681MELZ35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for LLG2D681MELZ35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5403
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2D681MELZ35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7600 | Buy Now | |
DISTI #
493-7218-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
49 In Stock |
|
$2.3421 / $5.8900 | Buy Now | |
DISTI #
647-LLG2D681MELZ35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 85c 22x35x10L/S RoHS: Compliant | 0 |
|
$2.2200 / $4.2600 | Order Now | |
DISTI #
LLG2D681MELZ35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 200 V, � 20%, Snap-In (Alt: LLG2D681MELZ35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLG2D681MELZ35 by Nichicon Corporation
Part Data Attributes for LLG2D681MELZ35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2280 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLG2D681MELZ35
This table gives cross-reference parts and alternative options found for LLG2D681MELZ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2D681MELZ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630A2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2D681MELZ35 vs B43630A2687M082 |
200USG680MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D681MELZ35 vs 200USG680MEFCSN22X35 |
B43630A2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2D681MELZ35 vs B43630A2687M002 |
LLG2D681MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LLG2D681MELZ35 vs LLG2D681MERZHA |
LLN2D681MELZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLG2D681MELZ35 vs LLN2D681MELZ35 |
380LQ681M200H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | LLG2D681MELZ35 vs 380LQ681M200H032D |
380LQ681M200H032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LLG2D681MELZ35 vs 380LQ681M200H032A |
B43630A2687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2D681MELZ35 vs B43630A2687M080 |
B43630A2687M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2D681MELZ35 vs B43630A2687M067 |
B43630A2687M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2D681MELZ35 vs B43630A2687M007 |