Part Details for LLG2E152MELC40 by Nichicon Corporation
Overview of LLG2E152MELC40 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2E152MELC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6104-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$4.6068 / $8.1300 | Buy Now |
DISTI #
647-LLG2E152MELC40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 85c 35x40x10L/S RoHS: Compliant | 0 |
|
$4.6000 / $5.2300 | Order Now |
DISTI #
LLG2E152MELC40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, � 20%, Snap-In (Alt: LLG2E152MELC40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2E152MELC40
LLG2E152MELC40 CAD Models
LLG2E152MELC40 Part Data Attributes
|
LLG2E152MELC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2E152MELC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2E152MELC40
This table gives cross-reference parts and alternative options found for LLG2E152MELC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2E152MELC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305F2158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E152MELC40 vs B43305F2158M087 |
B43305F2158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2E152MELC40 vs B43305F2158M002 |
B43601F2158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E152MELC40 vs B43601F2158M007 |
B43305F2158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2E152MELC40 vs B43305F2158M007 |
B43305F2158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLG2E152MELC40 vs B43305F2158M002 |
B43305F2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E152MELC40 vs B43305F2158M062 |
B43305F2158M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E152MELC40 vs B43305F2158M082 |
250USC1500MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2E152MELC40 vs 250USC1500MEFCSN35X40 |
B43305F2158M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2E152MELC40 vs B43305F2158M080 |
B43305F2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E152MELC40 vs B43305F2158M062 |