Part Details for LLG2E391MELZ30 by Nichicon Corporation
Overview of LLG2E391MELZ30 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2E391MELZ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5415
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2E391MELZ30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4500 | Buy Now |
DISTI #
493-7225-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
25 In Stock |
|
$2.1452 / $5.4800 | Buy Now |
DISTI #
647-LLG2E391MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 390uF 85c 22x30x10L/S RoHS: Compliant | 0 |
|
$1.9800 / $4.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
110 Partner Stock |
|
$0 | Buy Now |
DISTI #
LLG2E391MELZ30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 250 V, � 20%, Snap-In (Alt: LLG2E391MELZ30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101514720
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 110 |
|
$4.5400 / $4.7600 | Buy Now |
Part Details for LLG2E391MELZ30
LLG2E391MELZ30 CAD Models
LLG2E391MELZ30 Part Data Attributes
|
LLG2E391MELZ30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2E391MELZ30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.93 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1910 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2E391MELZ30
This table gives cross-reference parts and alternative options found for LLG2E391MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2E391MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630E2397M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E391MELZ30 vs B43630E2397M080 |
B43305E2397M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E391MELZ30 vs B43305E2397M067 |
B43305E2397M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2E391MELZ30 vs B43305E2397M062 |
B43630E2397M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E391MELZ30 vs B43630E2397M062 |
LLG2E391MELZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LLG2E391MELZ30 vs LLG2E391MELZHA |
B43630E2397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E391MELZ30 vs B43630E2397M000 |
B43305E2397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2E391MELZ30 vs B43305E2397M000 |
250USG390MOOESN22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2E391MELZ30 vs 250USG390MOOESN22X30 |
B43630E2397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E391MELZ30 vs B43630E2397M082 |
B43630E2397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E391MELZ30 vs B43630E2397M007 |