Part Details for LLG2E681MELB25 by Nichicon Corporation
Overview of LLG2E681MELB25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2E681MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5420
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2E681MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.1700 | Buy Now |
DISTI #
LLG2E681MELB25-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8880 | Buy Now |
DISTI #
647-LLG2E681MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 85c 30x25x10L/S RoHS: Compliant | 0 |
|
$2.6000 / $4.4800 | Order Now |
DISTI #
LLG2E681MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 250 V, � 20%, Snap-In (Alt: LLG2E681MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2E681MELB25
LLG2E681MELB25 CAD Models
LLG2E681MELB25 Part Data Attributes
|
LLG2E681MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2E681MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2E681MELB25
This table gives cross-reference parts and alternative options found for LLG2E681MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2E681MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ681M250K012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | LLG2E681MELB25 vs 380LQ681M250K012D |
LLG2E681MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LLG2E681MELB25 vs LLG2E681MEUB25 |
LLG2E681MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LLG2E681MELB25 vs LLG2E681MEKB25 |