Part Details for LLRHC 20LA-T1-P3 by Ewellix
Overview of LLRHC 20LA-T1-P3 by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR8FM-20LA#BG0 | Renesas Electronics Corporation | 1000V - 8A - Triac Medium Power Use | |
BCR8KM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for LLRHC 20LA-T1-P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74419214
|
RS | Linear Bearing | Ewellix LLRHC 20LA-T1-P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$184.4600 | RFQ |