-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6435
|
Newark | Capacitor,22Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C223MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3600 | Buy Now |
DISTI #
493-7251-ND
|
DigiKey | CAP ALUM 22000UF 20% 16V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
136 In Stock |
|
$1.7073 / $4.1500 | Buy Now |
DISTI #
647-LLS1C223MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 22000uF 85c 25x40x10L/S RoHS: Compliant | 2 |
|
$1.7400 / $4.1400 | Buy Now |
DISTI #
LLS1C223MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 16volts 22000uF 85c 25x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.6800 / $2.1400 | Buy Now |
DISTI #
LLS1C223MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 22000uF, 16VDC, Ø25x40mm, ±20% Min Qty: 250 | 0 |
|
$2.1500 | RFQ |
DISTI #
LLS1C223MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 16 V, � 20%, Snap-In (Alt: LLS1C223MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1C223MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1C223MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4440 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1C223MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1C223MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M22K0BPF-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLS1C223MELA vs LH016M22K0BPF-2540 |
SLPX223M016C7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1C223MELA vs SLPX223M016C7P3A |
MALIEYN07AB522D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1C223MELA vs MALIEYN07AB522D42K |